
KSP10BU | |
|---|---|
DigiKey Part Number | KSP10BU-ND |
Manufacturer | |
Manufacturer Product Number | KSP10BU |
Description | RF TRANS NPN 25V 650MHZ TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP10BU Models |
Category | Power - Max 350mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92-3 |
Frequency - Transition 650MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP540FESDH6327XTSA1 | Infineon Technologies | 2 | BFP540FESDH6327XTSA1CT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 25 | 1,46840 Kč | 36,71 Kč |
| 100 | 1,23670 Kč | 123,67 Kč |
| 250 | 1,12620 Kč | 281,55 Kč |
| 500 | 1,05946 Kč | 529,73 Kč |
| 1 000 | 1,00482 Kč | 1 004,82 Kč |
| 2 500 | 0,94717 Kč | 2 367,92 Kč |
| 5 000 | 0,91239 Kč | 4 561,95 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |









