
BFP540FESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP540FESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP540FESDH6327XTSA1CT-ND - Cut Tape (CT) BFP540FESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP540FESDH6327XTSA1 |
Description | RF TRANS NPN 5V 30GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP540FESDH6327XTSA1 Models |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 30GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.4dB @ 1.8GHz | Base Product Number |
Gain 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP540ESDH6327XTSA1 | Infineon Technologies | 1 400 | BFP540ESDH6327XTSA1CT-ND | 0,53000 Kč | MFR Recommended |
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | 0,06860 Kč | Similar |
| 2SC4726TLP | Rohm Semiconductor | 3 000 | 2SC4726TLPCT-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

