
2SC4726TLP | |
|---|---|
DigiKey Part Number | 2SC4726TLPTR-ND - Tape & Reel (TR) 2SC4726TLPCT-ND - Cut Tape (CT) 2SC4726TLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4726TLP |
Description | RF TRANS NPN 11V 3.2GHZ EMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4726TLP Models |
Category | Power - Max 150mW |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 11V | Package / Case SC-75, SOT-416 |
Frequency - Transition 3.2GHz | Supplier Device Package EMT3 |
Noise Figure (dB Typ @ f) 3.5dB @ 500MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP196WNH6327XTSA1 | Infineon Technologies | 6 810 | BFP196WNH6327XTSA1CT-ND | 15,85000 Kč | Similar |
| BFP410H6327XTSA1 | Infineon Technologies | 2 223 | 448-BFP410H6327XTSA1CT-ND | 11,89000 Kč | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6 287 | BFP620H7764XTSA1CT-ND | 13,14000 Kč | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5 317 | BFP842ESDH6327XTSA1CT-ND | 12,72000 Kč | Similar |
| BFR380FH6327XTSA1 | Infineon Technologies | 22 594 | 448-BFR380FH6327XTSA1CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,46900 Kč | 104,69 Kč |
| 100 | 6,74680 Kč | 674,68 Kč |
| 500 | 5,14380 Kč | 2 571,90 Kč |
| 1 000 | 4,62658 Kč | 4 626,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96908 Kč | 11 907,24 Kč |
| 6 000 | 3,63779 Kč | 21 826,74 Kč |
| 9 000 | 3,46899 Kč | 31 220,91 Kč |
| 15 000 | 3,27929 Kč | 49 189,35 Kč |
| 21 000 | 3,16697 Kč | 66 506,37 Kč |
| 30 000 | 3,05781 Kč | 91 734,30 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |



