
BFP410H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP410H6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP410H6327XTSA1CT-ND - Cut Tape (CT) 448-BFP410H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP410H6327XTSA1 |
Description | RF TRANS NPN 5V 25GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 40mA 25GHz 150mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP410H6327XTSA1 Models |
Category | Power - Max 150mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 13mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 1.2dB @ 2GHz | Base Product Number |
Gain 21.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2 553 | 846-2SC4713KT146RCT-ND | 4,83000 Kč | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9 465 | HFA3134IHZ96CT-ND | 185,83000 Kč | Similar |
| NSVMMBTH10LT1G | onsemi | 11 713 | NSVMMBTH10LT1GOSCT-ND | 5,46000 Kč | Similar |
| SMMBTH10-4LT3G | onsemi | 9 017 | 488-SMMBTH10-4LT3GCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 100 | 6,50310 Kč | 650,31 Kč |
| 250 | 6,03064 Kč | 1 507,66 Kč |
| 500 | 5,74632 Kč | 2 873,16 Kč |
| 1 000 | 5,51239 Kč | 5 512,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,22304 Kč | 15 669,12 Kč |
| 6 000 | 5,08148 Kč | 30 488,88 Kč |
| 9 000 | 5,01059 Kč | 45 095,31 Kč |
| 15 000 | 4,93202 Kč | 73 980,30 Kč |
| 21 000 | 4,88612 Kč | 102 608,52 Kč |
| 30 000 | 4,84198 Kč | 145 259,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

