
NSVMMBTH10LT1G | |
|---|---|
DigiKey Part Number | NSVMMBTH10LT1GOSTR-ND - Tape & Reel (TR) NSVMMBTH10LT1GOSCT-ND - Cut Tape (CT) NSVMMBTH10LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBTH10LT1G |
Description | RF TRANS NPN 25V 650MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBTH10LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,59788 Kč | 649,47 Kč |
| 500 | 2,46222 Kč | 1 231,11 Kč |
| 1 000 | 2,35073 Kč | 2 350,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21284 Kč | 6 638,52 Kč |
| 6 000 | 2,14537 Kč | 12 872,22 Kč |
| 9 000 | 2,11156 Kč | 19 004,04 Kč |
| 15 000 | 2,07410 Kč | 31 111,50 Kč |
| 21 000 | 2,05220 Kč | 43 096,20 Kč |
| 30 000 | 2,03116 Kč | 60 934,80 Kč |
| 75 000 | 1,98583 Kč | 148 937,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



