
BFR193L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR193L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR193L3E6327XTMA1CT-ND - Cut Tape (CT) BFR193L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193L3E6327XTMA1 |
Description | RF TRANS NPN 12V 8GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR193L3E6327XTMA1 Models |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-101, SOT-883 |
Frequency - Transition 8GHz | Supplier Device Package PG-TSLP-3-1 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12.5dB ~ 19dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR182E6327HTSA1 | Infineon Technologies | 23 753 | BFR182E6327HTSA1CT-ND | 7,77000 Kč | Similar |
| CMPT918 TR PBFREE | Central Semiconductor Corp | 6 047 | 1514-CMPT918TRPBFREECT-ND | 25,20000 Kč | Similar |
| MMBTH10LT1G | onsemi | 807 969 | MMBTH10LT1GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,54782 Kč | 1 773,91 Kč |
| 1 000 | 3,39181 Kč | 3 391,81 Kč |
| 2 500 | 3,22680 Kč | 8 067,00 Kč |
| 5 000 | 3,12740 Kč | 15 637,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,00456 Kč | 45 068,40 Kč |
| 30 000 | 2,94447 Kč | 88 334,10 Kč |
| 45 000 | 2,91437 Kč | 131 146,65 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






