Similar
Similar

MMBTH10LT1G | |
|---|---|
DigiKey Part Number | MMBTH10LT1GOSTR-ND - Tape & Reel (TR) MMBTH10LT1GOSCT-ND - Cut Tape (CT) MMBTH10LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10LT1G |
Description | RF TRANS NPN 25V 650MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10LT1G Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23-3 (TO-236) |
Frequency - Transition 650MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP620FH7764XTSA1 | Infineon Technologies | 2 553 | BFP620FH7764XTSA1CT-ND | 0,58000 Kč | Similar |
| BFR181WH6327XTSA1 | Infineon Technologies | 58 008 | BFR181WH6327XTSA1CT-ND | 0,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 100 | 0,89470 Kč | 89,47 Kč |
| 250 | 0,81088 Kč | 202,72 Kč |
| 500 | 0,76080 Kč | 380,40 Kč |
| 1 000 | 0,71931 Kč | 719,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65507 Kč | 1 965,21 Kč |
| 6 000 | 0,63057 Kč | 3 783,42 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










