RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMBTH81LT3G

DigiKey Part Number
488-NSVMMBTH81LT3GTR-ND - Tape & Reel (TR)
488-NSVMMBTH81LT3GCT-ND - Cut Tape (CT)
488-NSVMMBTH81LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBTH81LT3G
Description
RF TRANS PNP 20V 600MHZ SOT-23-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
PNP
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
600MHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,17900 Kč41,79 Kč
1002,60380 Kč260,38 Kč
5001,92090 Kč960,45 Kč
1 0001,69979 Kč1 699,79 Kč
2 0001,51322 Kč3 026,44 Kč
5 0001,31091 Kč6 554,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09780 Kč10 978,00 Kč
20 0001,00016 Kč20 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč