
BFR182E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR182E6327HTSA1TR-ND - Tape & Reel (TR) BFR182E6327HTSA1CT-ND - Cut Tape (CT) BFR182E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR182E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR182E6327HTSA1 Models |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12dB ~ 18dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFA3102BZ | Renesas Electronics Corporation | 1 591 | 20-HFA3102BZ-ND | 239,17000 Kč | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 18 116,75950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,54782 Kč | 1 773,91 Kč |
| 1 000 | 3,39181 Kč | 3 391,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19877 Kč | 9 596,31 Kč |
| 6 000 | 3,10428 Kč | 18 625,68 Kč |
| 9 000 | 3,05698 Kč | 27 512,82 Kč |
| 15 000 | 3,00456 Kč | 45 068,40 Kč |
| 21 000 | 2,97392 Kč | 62 452,32 Kč |
| 30 000 | 2,94447 Kč | 88 334,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








