Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAPRST0912-350 | |
|---|---|
DigiKey Part Number | 1465-1133-ND |
Manufacturer | |
Manufacturer Product Number | MAPRST0912-350 |
Description | RF TRANS NPN 65V 1.215GHZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 32.5A 1.215GHz 350W Chassis Mount |
Datasheet | Datasheet |
Category | Gain 9.4dB |
Manufacturer MACOM Technology Solutions | Power - Max 350W |
Packaging Tray | Current - Collector (Ic) (Max) 32.5A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Base Product Number |
Frequency - Transition 1.215GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4215-Y(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC4215-Y(TE85LF)CT-ND | 0,00000 Kč | Similar |
| 2SC5646A-TL-H | onsemi | 0 | 2SC5646A-TL-HOSCT-ND | 9,45000 Kč | Similar |
| BFP410H6327XTSA1 | Infineon Technologies | 2 248 | 448-BFP410H6327XTSA1CT-ND | 11,97000 Kč | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6 287 | BFP620H7764XTSA1CT-ND | 13,23000 Kč | Similar |
| BFP650FH6327XTSA1 | Infineon Technologies | 0 | BFP650FH6327XTSA1CT-ND | 14,28000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18 116,75950 Kč | 362 335,19 Kč |
| Unit Price without VAT: | 18 116,75950 Kč |
|---|---|
| Unit Price with VAT: | 21 921,27900 Kč |








