
BFR843EL3E6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR843EL3E6327XTSA1TR-ND - Tape & Reel (TR) BFR843EL3E6327XTSA1CT-ND - Cut Tape (CT) BFR843EL3E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR843EL3E6327XTSA1 |
Description | RF TRANS NPN 2.6V PG TSLP-3-10 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 55mA 125mW Surface Mount PG-TSLP-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | BFR843EL3E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.6V | |
Frequency - Transition | - | |
Gain | 25.5dB | |
Power - Max | 125mW | |
Current - Collector (Ic) (Max) | 55mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | PG-TSLP-3-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 100 | 9,38400 Kč | 938,40 Kč |
| 250 | 8,75448 Kč | 2 188,62 Kč |
| 500 | 8,37484 Kč | 4 187,42 Kč |
| 1 000 | 8,12812 Kč | 8 128,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,28880 Kč | 109 332,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

