Similar
Similar

2SC5646A-TL-H | |
|---|---|
DigiKey Part Number | 2SC5646A-TL-HOSTR-ND - Tape & Reel (TR) 2SC5646A-TL-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC5646A-TL-H |
Description | RF TRANS NPN 4V 12.5GHZ 3SSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4V 30mA 10GHz ~ 12.5GHz 100mW Surface Mount 3-SSFP |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4V | Package / Case SC-81 |
Frequency - Transition 10GHz ~ 12.5GHz | Supplier Device Package 3-SSFP |
Noise Figure (dB Typ @ f) 1.5dB @ 2GHz | Base Product Number |
Gain 9.5dB ~ 10.5dB @ 2GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP420H6327XTSA1 | Infineon Technologies | 3 657 | BFP420H6327XTSA1CT-ND | 11,55000 Kč | Similar |
| BFR360FH6327XTSA1 | Infineon Technologies | 227 | BFR360FH6327XTSA1CT-ND | 7,77000 Kč | Similar |
| BFS17NTA | Diodes Incorporated | 55 162 | BFS17NTACT-ND | 8,40000 Kč | Similar |




