
BFS17NTA | |
|---|---|
DigiKey Part Number | BFS17NTATR-ND - Tape & Reel (TR) BFS17NTACT-ND - Cut Tape (CT) BFS17NTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS17NTA |
Description | RF TRANS NPN 11V 3.2GHZ SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFS17NTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 330mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 250 | 3,22612 Kč | 806,53 Kč |
| 500 | 3,06360 Kč | 1 531,80 Kč |
| 1 000 | 2,92943 Kč | 2 929,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76362 Kč | 8 290,86 Kč |
| 6 000 | 2,68253 Kč | 16 095,18 Kč |
| 9 000 | 2,64190 Kč | 23 777,10 Kč |
| 15 000 | 2,59689 Kč | 38 953,35 Kč |
| 21 000 | 2,57059 Kč | 53 982,39 Kč |
| 30 000 | 2,54531 Kč | 76 359,30 Kč |
| 75 000 | 2,49084 Kč | 186 813,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









