
BFP620H7764XTSA1 | |
|---|---|
DigiKey Part Number | BFP620H7764XTSA1TR-ND - Tape & Reel (TR) BFP620H7764XTSA1CT-ND - Cut Tape (CT) BFP620H7764XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP620H7764XTSA1 |
Description | RF TRANS NPN 2.8V 65GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP620H7764XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 65GHz | |
Noise Figure (dB Typ @ f) | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | |
Gain | 21.5dB | |
Power - Max | 185mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 50mA, 1.5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58968 Kč | 1 397,42 Kč |
| 500 | 5,33014 Kč | 2 665,07 Kč |
| 1 000 | 5,17244 Kč | 5 172,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85306 Kč | 14 559,18 Kč |
| 6 000 | 4,72403 Kč | 28 344,18 Kč |
| 9 000 | 4,65939 Kč | 41 934,51 Kč |
| 15 000 | 4,58781 Kč | 68 817,15 Kč |
| 21 000 | 4,54597 Kč | 95 465,37 Kč |
| 30 000 | 4,50574 Kč | 135 172,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






