MAPR-000912-500S00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 945
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 517
Unit Price: 8,40000 Kč
Datasheet
RF Transistor NPN 80V 52.5A 500W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPR-000912-500S00

DigiKey Part Number
1465-1130-ND
Manufacturer
Manufacturer Product Number
MAPR-000912-500S00
Description
RF TRANS NPN 80V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 80V 52.5A 500W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
80V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
9.44dB ~ 9.77dB
Power - Max
500W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
52.5A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2025 046,56150 Kč500 931,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25 046,56150 Kč
Unit Price with VAT:30 306,33942 Kč