
BFR193L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR193L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR193L3E6327XTMA1CT-ND - Cut Tape (CT) BFR193L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193L3E6327XTMA1 |
Description | RF TRANS NPN 12V 8GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR193L3E6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 12.5dB ~ 19dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,50380 Kč | 37 557,00 Kč |
| 30 000 | 2,45372 Kč | 73 611,60 Kč |
| 45 000 | 2,42864 Kč | 109 288,80 Kč |
| 75 000 | 2,40086 Kč | 180 064,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 250 | 3,17740 Kč | 794,35 Kč |
| 500 | 3,01574 Kč | 1 507,87 Kč |
| 1 000 | 2,88303 Kč | 2 883,03 Kč |
| 2 500 | 2,78543 Kč | 6 963,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,11444 Kč | 778,61 Kč |
| 500 | 2,95652 Kč | 1 478,26 Kč |
| 1 000 | 2,82654 Kč | 2 826,54 Kč |
| 2 500 | 2,78543 Kč | 6 963,57 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




