
BFP196WNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP196WNH6327XTSA1TR-ND - Tape & Reel (TR) BFP196WNH6327XTSA1CT-ND - Cut Tape (CT) BFP196WNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196WNH6327XTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFP196WNH6327XTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT343-4 |
Noise Figure (dB Typ @ f) 1.3dB @ 900MHz | Base Product Number |
Gain 9.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT3S16U(TE85L,F) | Toshiba Semiconductor and Storage | 231 | MT3S16U(TE85LF)CT-ND | 5,21000 Kč | Similar |
| PH1090-550S | MACOM Technology Solutions | 0 | 1465-1195-ND | 18 056,11850 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,76000 Kč | 97,60 Kč |
| 100 | 6,23370 Kč | 623,37 Kč |
| 500 | 4,71126 Kč | 2 355,63 Kč |
| 1 000 | 4,22011 Kč | 4 220,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59521 Kč | 10 785,63 Kč |
| 6 000 | 3,28029 Kč | 19 681,74 Kč |
| 9 000 | 3,11977 Kč | 28 077,93 Kč |
| 15 000 | 2,93940 Kč | 44 091,00 Kč |
| 21 000 | 2,83256 Kč | 59 483,76 Kč |
| 30 000 | 2,72873 Kč | 81 861,90 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |


