2SC2714-O(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 9,24000 Kč

Upgrade


Infineon Technologies
In Stock: 34 110
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 586
Unit Price: 11,97000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 25 046,56150 Kč
Datasheet
RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2714-O(TE85L,F)

DigiKey Part Number
2SC2714-O(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC2714-O(TE85L,F)
Description
RF TRANS NPN 30V 550MHZ S MINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
550MHz
Noise Figure (dB Typ @ f)
2.5dB @ 100MHz
Gain
23dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68152 Kč5 044,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68152 Kč
Unit Price with VAT:2,03464 Kč