
BFP740FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP740FH6327XTSA1TR-ND - Tape & Reel (TR) BFP740FH6327XTSA1CT-ND - Cut Tape (CT) BFP740FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740FH6327XTSA1 |
Description | RF TRANS NPN 4.7V 42GHZ 4-TSFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP740FH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 42GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz | |
Gain | 27.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 25mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39280 Kč | 184,82 Kč |
| 100 | 6,43710 Kč | 643,71 Kč |
| 250 | 5,98156 Kč | 1 495,39 Kč |
| 500 | 5,70708 Kč | 2 853,54 Kč |
| 1 000 | 5,48100 Kč | 5 481,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20174 Kč | 15 605,22 Kč |
| 6 000 | 5,06505 Kč | 30 390,30 Kč |
| 9 000 | 4,99664 Kč | 44 969,76 Kč |
| 15 000 | 4,92079 Kč | 73 811,85 Kč |
| 21 000 | 4,87649 Kč | 102 406,29 Kč |
| 30 000 | 4,83387 Kč | 145 016,10 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |





