RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR193FH6327XTSA1

DigiKey Part Number
BFR193FH6327XTSA1TR-ND - Tape & Reel (TR)
BFR193FH6327XTSA1CT-ND - Cut Tape (CT)
BFR193FH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFR193FH6327XTSA1
Description
RF TRANS NPN 12V 8GHZ PG-TSFP-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3
Datasheet
 Datasheet
EDA/CAD Models
BFR193FH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
580mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 30mA, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
80mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
SOT-723
Frequency - Transition
8GHz
Supplier Device Package
PG-TSFP-3
Noise Figure (dB Typ @ f)
1dB ~ 1.6dB @ 900MHz ~ 1.8GHz
Base Product Number
Gain
12.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFS17NTADiodes Incorporated55 162BFS17NTACT-ND8,40000 KčSimilar
KSP10BUonsemi3 306KSP10BU-ND2,52000 KčSimilar
In-Stock: 14 706
Check for Additional Incoming Stock
Last Time Buy Date: 15.05.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,31200 Kč53,12 Kč
254,71200 Kč117,80 Kč
1004,05260 Kč405,26 Kč
2503,73764 Kč934,41 Kč
5003,54782 Kč1 773,91 Kč
1 0003,39181 Kč3 391,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19877 Kč9 596,31 Kč
6 0003,10428 Kč18 625,68 Kč
9 0003,05698 Kč27 512,82 Kč
15 0003,00456 Kč45 068,40 Kč
21 0002,97392 Kč62 452,32 Kč
30 0002,94447 Kč88 334,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč