MRF317 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 934
Unit Price: 6,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,84105 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 65 707
Unit Price: 11,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 570
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 30 004
Unit Price: 16,59000 Kč
Datasheet
RF Transistor NPN 35V 12A 100W Chassis Mount 316-01, STYLE 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF317

DigiKey Part Number
1465-1178-ND
Manufacturer
Manufacturer Product Number
MRF317
Description
RF TRANS NPN 35V 316-01
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 35V 12A 100W Chassis Mount 316-01, STYLE 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
35V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
10dB
Power - Max
100W
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V
Current - Collector (Ic) (Max)
12A
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
316-01
Supplier Device Package
316-01, STYLE 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
604 236,13650 Kč254 168,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 236,13650 Kč
Unit Price with VAT:5 125,72517 Kč