Similar
Similar
Similar
Similar
Similar

BFP450H6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BFP450H6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP450H6433XTMA1 |
Description | RF TRANS NPN 5V 24GHZ PG-SOT-343 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 24GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 4V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,84105 Kč | 48 410,50 Kč |
| 20 000 | 4,74587 Kč | 94 917,40 Kč |
| 30 000 | 4,69821 Kč | 140 946,30 Kč |
| Unit Price without VAT: | 4,84105 Kč |
|---|---|
| Unit Price with VAT: | 5,85767 Kč |









