
MRF10031 | |
|---|---|
DigiKey Part Number | 1465-1137-ND |
Manufacturer | |
Manufacturer Product Number | MRF10031 |
Description | RF TRANS NPN 55V 332A-03 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 3A 30W Chassis Mount 332A-03, Style 2 |
Datasheet | Datasheet |
Category | Power - Max 30W |
Manufacturer MACOM Technology Solutions | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 5V |
Packaging Tray | Current - Collector (Ic) (Max) 3A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 332A-03 |
Gain 9.5dB | Supplier Device Package 332A-03, Style 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP540FESDH6327XTSA1 | Infineon Technologies | 2 | BFP540FESDH6327XTSA1CT-ND | 12,10000 Kč | Similar |
| BFR340FH6327XTSA1 | Infineon Technologies | 667 216 | BFR340FH6327XTSA1CT-ND | 4,59000 Kč | Similar |
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | 184,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 605,35000 Kč | 6 605,35 Kč |
| 10 | 5 936,91400 Kč | 59 369,14 Kč |
| Unit Price without VAT: | 6 605,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 992,47350 Kč |

