BFR340FH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 227
Unit Price: 7,77000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,68152 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 25 046,56150 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 231
Unit Price: 5,25000 Kč
Datasheet
RF Transistor NPN 9V 20mA 14GHz 75mW Surface Mount PG-TSFP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR340FH6327XTSA1

DigiKey Part Number
BFR340FH6327XTSA1TR-ND - Tape & Reel (TR)
BFR340FH6327XTSA1CT-ND - Cut Tape (CT)
BFR340FH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFR340FH6327XTSA1
Description
RF TRANS NPN 9V 14GHZ PG-TSFP-3
Customer Reference
Detailed Description
RF Transistor NPN 9V 20mA 14GHz 75mW Surface Mount PG-TSFP-3
Datasheet
 Datasheet
EDA/CAD Models
BFR340FH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
75mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 5mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
20mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
9V
Package / Case
SOT-723
Frequency - Transition
14GHz
Supplier Device Package
PG-TSFP-3
Noise Figure (dB Typ @ f)
0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz
Base Product Number
Gain
13dB ~ 28dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFR360FH6327XTSA1Infineon Technologies227BFR360FH6327XTSA1CT-ND7,77000 KčMFR Recommended
2SC2714-O(TE85L,F)Toshiba Semiconductor and Storage02SC2714-O(TE85LF)TR-ND1,68152 KčSimilar
MAPR-000912-500S00MACOM Technology Solutions01465-1130-ND25 046,56150 KčSimilar
MT3S16U(TE85L,F)Toshiba Semiconductor and Storage231MT3S16U(TE85LF)CT-ND5,25000 KčSimilar
Obsolete
Marketplace Stock: 667 216 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

667 216In Stock
Ships from Rochester Electronics, LLC