
MCH4009-TL-H | |
|---|---|
DigiKey Part Number | MCH4009-TL-HOSTR-ND - Tape & Reel (TR) MCH4009-TL-HOSCT-ND - Cut Tape (CT) MCH4009-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH4009-TL-H |
Description | RF TRANS NPN 3.5V 25GHZ 4-MCPH |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 25GHz 120mW Surface Mount 4-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH4009-TL-H Models |
Category | Power - Max 120mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case SOT-343F |
Frequency - Transition 25GHz | Supplier Device Package 4-MCPH |
Noise Figure (dB Typ @ f) 1.1dB @ 2GHz | Base Product Number |
Gain 13.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF888H6327XTSA1 | Infineon Technologies | 504 000 | 448-BF888H6327XTSA1TR-ND | 5,83954 Kč | Similar |
| BFP640ESDH6327XTSA1 | Infineon Technologies | 124 320 | BFP640ESDH6327XTSA1CT-ND | 12,51000 Kč | Similar |
| BFR193L3E6327XTMA1 | Infineon Technologies | 7 748 | BFR193L3E6327XTMA1CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 100 | 7,34530 Kč | 734,53 Kč |
| 500 | 5,61764 Kč | 2 808,82 Kč |
| 1 000 | 5,06059 Kč | 5 060,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35226 Kč | 13 056,78 Kč |
| 6 000 | 3,99550 Kč | 23 973,00 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |




