
BFP420H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP420H6327XTSA1TR-ND - Tape & Reel (TR) BFP420H6327XTSA1CT-ND - Cut Tape (CT) BFP420H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP420H6327XTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP420H6327XTSA1 Models |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz | Base Product Number |
Gain 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 131,61126 Kč | Similar |
| MCH4009-TL-H | onsemi | 5 772 | MCH4009-TL-HOSCT-ND | 18,48000 Kč | Similar |
| MRF10031 | MACOM Technology Solutions | 20 | 1465-1137-ND | 6 650,49000 Kč | Similar |
| NSVF6003SB6T1G | onsemi | 1 382 | NSVF6003SB6T1GOSCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 100 | 6,21540 Kč | 621,54 Kč |
| 250 | 5,76100 Kč | 1 440,25 Kč |
| 500 | 5,48720 Kč | 2 743,60 Kč |
| 1 000 | 5,26210 Kč | 5 262,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98374 Kč | 14 951,22 Kč |
| 6 000 | 4,84753 Kč | 29 085,18 Kč |
| 9 000 | 4,77931 Kč | 43 013,79 Kč |
| 15 000 | 4,70375 Kč | 70 556,25 Kč |
| 21 000 | 4,65958 Kč | 97 851,18 Kč |
| 30 000 | 4,61709 Kč | 138 512,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











