
MAX2602ESA+T | |
|---|---|
DigiKey Part Number | MAX2602ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2602ESA+T |
Description | RF TRANS NPN 15V 1GHZ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 1.2A 1GHz 6.4W Surface Mount 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2602ESA+T Models |
Category | Power - Max 6.4W |
Manufacturer Analog Devices Inc./Maxim Integrated | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 1.2A |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Frequency - Transition 1GHz | Supplier Device Package 8-SOIC-EP |
Noise Figure (dB Typ @ f) 3.3dB @ 836MHz | Base Product Number |
Gain 11.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,71810 Kč | 326 795,25 Kč |
| Unit Price without VAT: | 130,71810 Kč |
|---|---|
| Unit Price with VAT: | 158,16890 Kč |



