IFEINFBAS12507WH6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP420E6327

DigiKey Part Number
2156-BFP420E6327-ND
Manufacturer
Manufacturer Product Number
BFP420E6327
Description
RF TRANS NPN 5V 25GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
25GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Gain
21dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 4V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 763
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2884,84150 Kč6 235,85 Kč
Unit Price without VAT:4,84150 Kč
Unit Price with VAT:5,85822 Kč