
BFS17NQTA | |
|---|---|
DigiKey Part Number | 31-BFS17NQTATR-ND - Tape & Reel (TR) 31-BFS17NQTACT-ND - Cut Tape (CT) 31-BFS17NQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS17NQTA |
Description | RF TRANS NPN 11V 3.2GHZ SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 310mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V |
Manufacturer Diodes Incorporated | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 11V | Supplier Device Package SOT-23-3 |
Frequency - Transition 3.2GHz | Base Product Number |
Power - Max 310mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF888H6327XTSA1 | Infineon Technologies | 504 000 | 448-BF888H6327XTSA1TR-ND | 5,83954 Kč | Similar |
| BFP181E7764HTSA1 | Infineon Technologies | 282 | BFP181E7764HTSA1CT-ND | 7,09000 Kč | Similar |
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | 184,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 25 | 6,57360 Kč | 164,34 Kč |
| 100 | 5,70820 Kč | 570,82 Kč |
| 250 | 5,29564 Kč | 1 323,91 Kč |
| 500 | 5,04744 Kč | 2 523,72 Kč |
| 1 000 | 4,84286 Kč | 4 842,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59050 Kč | 13 771,50 Kč |
| 6 000 | 4,46697 Kč | 26 801,82 Kč |
| 9 000 | 4,40510 Kč | 39 645,90 Kč |
| 15 000 | 4,33655 Kč | 65 048,25 Kč |
| 21 000 | 4,29650 Kč | 90 226,50 Kč |
| 30 000 | 4,25796 Kč | 127 738,80 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |





