2SC5551AF-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 504 000
Unit Price: 5,87944 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 325
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 134 660
Unit Price: 9,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 855
Unit Price: 17,01000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 40
Unit Price: 3 193,38000 Kč
Datasheet
RF Transistor NPN 30V 300mA 3.5GHz 1.3W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5551AF-TD-E

DigiKey Part Number
2SC5551AF-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5551AF-TD-E
Description
RF TRANS NPN 30V 3.5GHZ PCP
Customer Reference
Detailed Description
RF Transistor NPN 30V 300mA 3.5GHz 1.3W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5551AF-TD-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
3.5GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
1.3W
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 50mA, 5V
Current - Collector (Ic) (Max)
300mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable