
BFR840L3RHESDE6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR840L3RHESDE6327XTSA1TR-ND - Tape & Reel (TR) BFR840L3RHESDE6327XTSA1CT-ND - Cut Tape (CT) BFR840L3RHESDE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR840L3RHESDE6327XTSA1 |
Description | RF TRANS NPN 2.6V 75GHZ TSLP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 35mA 75GHz 75mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.6V | |
Frequency - Transition | 75GHz | |
Noise Figure (dB Typ @ f) | 0.5dB @ 450MHz | |
Gain | 27dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 1.8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,56860 Kč | 113 529,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 10,86840 Kč | 271,71 Kč |
| 100 | 9,53730 Kč | 953,73 Kč |
| 250 | 8,90148 Kč | 2 225,37 Kč |
| 500 | 8,51804 Kč | 4 259,02 Kč |
| 1 000 | 8,44624 Kč | 8 446,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72840 Kč | 972,84 Kč |
| 250 | 9,07952 Kč | 2 269,88 Kč |
| 500 | 8,68856 Kč | 4 344,28 Kč |
| 1 000 | 8,44624 Kč | 8 446,24 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





