
BFR843EL3E6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR843EL3E6327XTSA1TR-ND - Tape & Reel (TR) BFR843EL3E6327XTSA1CT-ND - Cut Tape (CT) BFR843EL3E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR843EL3E6327XTSA1 |
Description | RF TRANS NPN 2.6V PG TSLP-3-10 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 55mA 125mW Surface Mount PG-TSLP-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | BFR843EL3E6327XTSA1 Models |
Category | Power - Max 125mW |
Manufacturer Infineon Technologies | Current - Collector (Ic) (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 2.6V | Supplier Device Package PG-TSLP-3-10 |
Gain 25.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFA3102BZ | Renesas Electronics Corporation | 1 591 | 20-HFA3102BZ-ND | 237,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 12,50480 Kč | 312,62 Kč |
| 100 | 10,96370 Kč | 1 096,37 Kč |
| 250 | 10,22920 Kč | 2 557,30 Kč |
| 500 | 9,78582 Kč | 4 892,91 Kč |
| 1 000 | 9,42106 Kč | 9 421,06 Kč |
| 2 500 | 9,03585 Kč | 22 589,62 Kč |
| 5 000 | 8,80365 Kč | 44 018,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,51686 Kč | 127 752,90 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |




