Direct
Upgrade
Similar
Similar
Similar

BFU520AVL | |
|---|---|
DigiKey Part Number | 568-BFU520AVLTR-ND - Tape & Reel (TR) 568-BFU520AVLCT-ND - Cut Tape (CT) 568-BFU520AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520AVL |
Description | RF TRANS NPN 12V 10GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Power - Max 450mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 10GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1dB @ 1.8GHz | Base Product Number |
Gain 12.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR193L3E6327XTMA1 | Infineon Technologies | 7 748 | BFR193L3E6327XTMA1CT-ND | 7,72000 Kč | Direct |
| SMMBTH10-4LT3G | onsemi | 9 007 | 488-SMMBTH10-4LT3GCT-ND | 10,64000 Kč | Upgrade |
| 2SC4713KT146R | Rohm Semiconductor | 2 533 | 846-2SC4713KT146RCT-ND | 4,80000 Kč | Similar |
| BFP420H6801XTSA1 | Infineon Technologies | 8 325 | 448-BFP420H6801XTSA1CT-ND | 11,47000 Kč | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 2,29000 Kč | Similar |







