RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP405H6327XTSA1

DigiKey Part Number
BFP405H6327XTSA1TR-ND - Tape & Reel (TR)
BFP405H6327XTSA1CT-ND - Cut Tape (CT)
BFP405H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP405H6327XTSA1
Description
RF TRANS NPN 5V 25GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP405H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
75mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
25mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
SC-82A, SOT-343
Frequency - Transition
25GHz
Supplier Device Package
PG-SOT343-3D
Noise Figure (dB Typ @ f)
1.25dB @ 1.8GHz
Base Product Number
Gain
23dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 623
Check for Additional Incoming Stock
Last Time Buy Date: 15.05.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,34200 Kč83,42 Kč
257,44120 Kč186,03 Kč
1006,45890 Kč645,89 Kč
2505,98968 Kč1 497,42 Kč
5005,70732 Kč2 853,66 Kč
1 0005,47499 Kč5 474,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,18760 Kč15 562,80 Kč
6 0005,04700 Kč30 282,00 Kč
9 0004,97659 Kč44 789,31 Kč
15 0004,89855 Kč73 478,25 Kč
21 0004,85297 Kč101 912,37 Kč
30 0004,80913 Kč144 273,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč