Similar
Similar
Similar
Similar
Similar
Similar

BFU520AR | |
|---|---|
DigiKey Part Number | 568-11503-2-ND - Tape & Reel (TR) 568-11503-1-ND - Cut Tape (CT) 568-11503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520AR |
Description | RF TRANS NPN 12V 10GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFU520AR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 8V |
Manufacturer NXP USA Inc. | Current - Collector (Ic) (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 10GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 0.7dB @ 900MHz | Supplier Device Package SOT-23 (TO-236AB) |
Gain 18dB | Base Product Number |
Power - Max 450mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP196WNH6327XTSA1 | Infineon Technologies | 6 810 | BFP196WNH6327XTSA1CT-ND | 15,85000 Kč | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 1 825 | BFP450H6327XTSA1CT-ND | 13,14000 Kč | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6 287 | BFP620H7764XTSA1CT-ND | 13,14000 Kč | Similar |
| BFR380FH6327XTSA1 | Infineon Technologies | 22 594 | 448-BFR380FH6327XTSA1CT-ND | 7,72000 Kč | Similar |
| CMPT918 TR PBFREE | Central Semiconductor Corp | 6 037 | 1514-CMPT918TRPBFREECT-ND | 25,03000 Kč | Similar |












