Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

2N7002,215 | |
|---|---|
DigiKey Part Number | 1727-2N7002,215TR-ND - Tape & Reel (TR) 1727-2N7002,215CT-ND - Cut Tape (CT) 1727-2N7002,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002,215 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 830mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002,215 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 830mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 345 758 | 2N7002ET1GOSCT-ND | 4,59000 Kč | Direct |
| 2N7002KT1G | onsemi | 0 | 2N7002KT1GOSCT-ND | 4,38000 Kč | Direct |
| 2N7002 | Diotec Semiconductor | 118 450 | 4878-2N7002CT-ND | 3,34000 Kč | Similar |
| 2N7002 | onsemi | 869 958 | 2N7002NCT-ND | 13,56000 Kč | Similar |
| 2N7002-7-F | Diodes Incorporated | 0 | 2N7002-FDICT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 100 | 1,44110 Kč | 144,11 Kč |
| 500 | 1,04694 Kč | 523,47 Kč |
| 1 000 | 0,91889 Kč | 918,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70596 Kč | 2 117,88 Kč |
| 6 000 | 0,62869 Kč | 3 772,14 Kč |
| 9 000 | 0,58926 Kč | 5 303,34 Kč |
| 15 000 | 0,54490 Kč | 8 173,50 Kč |
| 21 000 | 0,51861 Kč | 10 890,81 Kč |
| 30 000 | 0,49302 Kč | 14 790,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |
















