


2N918 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N918PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N918 PBFREE |
Description | RF TRANS NPN 15V 600MHZ TO-72 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 200mW Through Hole TO-72 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Bulk | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-206AF, TO-72-4 Metal Can |
Frequency - Transition 600MHz | Supplier Device Package TO-72 |
Noise Figure (dB Typ @ f) 6dB @ 60kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 8,76000 Kč | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6 287 | BFP620H7764XTSA1CT-ND | 13,14000 Kč | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5 317 | BFP842ESDH6327XTSA1CT-ND | 12,72000 Kč | Similar |
| BFR93AWH6327XTSA1 | Infineon Technologies | 19 501 | BFR93AWH6327XTSA1CT-ND | 7,72000 Kč | Similar |
| MMBT5179 | onsemi | 81 268 | MMBT5179CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 112,78700 Kč | 1 127,87 Kč |
| 100 | 82,42930 Kč | 8 242,93 Kč |
| 500 | 69,50178 Kč | 34 750,89 Kč |
| 1 000 | 65,95552 Kč | 65 955,52 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |

