MMST918T146 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet
RF Transistor NPN 15V 50A 600MHz 200mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST918T146

DigiKey Part Number
846-MMST918T146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMST918T146
Description
RF TRANS NPN 15V 600MHZ SMT3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50A 600MHz 200mW Surface Mount SMT3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 3mA, 1V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
50A
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
600MHz
Supplier Device Package
SMT3
Noise Figure (dB Typ @ f)
6dB @ 60MHz
Base Product Number
Gain
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT918LT1Gonsemi0MMBT918LT1GOSCT-ND0,09000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes