DF10S2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1 276
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 44 104
Unit Price: 14,36000 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 4 845
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 25 992
Unit Price: 9,99000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 5,20000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 419
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 1 000
Unit Price: 8,99860 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1 624
Unit Price: 8,32000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 3 882
Unit Price: 21,64000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 980
Unit Price: 5,62000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8 000
Unit Price: 9,15000 Kč
Datasheet
DF10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10S2

DigiKey Part Number
DF10S2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF10S2
Description
BRIDGE RECT 1PHASE 1KV 2A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
3 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes