
ABS2MS_R2_00101 | |
|---|---|
DigiKey Part Number | 3757-ABS2MS_R2_00101TR-ND - Tape & Reel (TR) 3757-ABS2MS_R2_00101CT-ND - Cut Tape (CT) 3757-ABS2MS_R2_00101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS2MS_R2_00101 |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS20M | Taiwan Semiconductor Corporation | 43 532 | 1801-ABS20MCT-ND | 15,64000 Kč | Parametric Equivalent |
| ABS20TM | Diodes Incorporated | 0 | 31-ABS20TM-ND | 2,48563 Kč | Parametric Equivalent |
| ABS210 | EVVO | 4 593 | 5272-ABS210CT-ND | 5,63000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 309 | ABS210-13DICT-ND | 10,84000 Kč | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6 763 | 5399-DB207SCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,11680 Kč | 211,68 Kč |
| 500 | 1,55248 Kč | 776,24 Kč |
| 1 000 | 1,36979 Kč | 1 369,79 Kč |
| 2 000 | 1,21546 Kč | 2 430,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08532 Kč | 4 341,28 Kč |
| 8 000 | 0,97573 Kč | 7 805,84 Kč |
| 12 000 | 0,91980 Kč | 11 037,60 Kč |
| 20 000 | 0,85692 Kč | 17 138,40 Kč |
| 28 000 | 0,81966 Kč | 22 950,48 Kč |
| 40 000 | 0,78343 Kč | 31 337,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |













