Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS210

DigiKey Part Number
5272-ABS210TR-ND - Tape & Reel (TR)
5272-ABS210CT-ND - Cut Tape (CT)
5272-ABS210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS210
Description
2A SURFACE MOUNT GLASS PASSIVATE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
EVVO
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS20MTaiwan Semiconductor Corporation43 6321801-ABS20MCT-ND15,75000 KčParametric Equivalent
ABS210-13Diodes Incorporated3 319ABS210-13DICT-ND10,92000 KčParametric Equivalent
DB207SShenzhen Slkormicro Semicon Co., Ltd.6 7635399-DB207SCT-ND5,25000 KčParametric Equivalent
DB207SSMC Diode Solutions4291655-DB207SCT-ND9,03000 KčParametric Equivalent
DB207SNextGen Components1 0003372-DB207STR-ND9,08164 KčParametric Equivalent
In-Stock: 4 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15020 Kč215,02 Kč
5001,57862 Kč789,31 Kč
1 0001,39301 Kč1 393,01 Kč
2 0001,23626 Kč2 472,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,06619 Kč5 330,95 Kč
10 0000,96085 Kč9 608,50 Kč
15 0000,90711 Kč13 606,65 Kč
25 0000,84669 Kč21 167,25 Kč
35 0000,81090 Kč28 381,50 Kč
50 0000,77609 Kč38 804,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč