


B330B-13-F | |
|---|---|
DigiKey Part Number | B330B-FDITR-ND - Tape & Reel (TR) B330B-FDICT-ND - Cut Tape (CT) B330B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330B-13-F |
Description | DIODE SCHOTTKY 30V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B330B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,16920 Kč | 616,92 Kč |
| 500 | 4,68340 Kč | 2 341,70 Kč |
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59402 Kč | 10 782,06 Kč |
| 6 000 | 3,28682 Kč | 19 720,92 Kč |
| 9 000 | 3,13024 Kč | 28 172,16 Kč |
| 15 000 | 2,95431 Kč | 44 314,65 Kč |
| 21 000 | 2,85013 Kč | 59 852,73 Kč |
| 30 000 | 2,74887 Kč | 82 466,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











