



FDB3632 | |
|---|---|
DigiKey Part Number | FDB3632TR-ND - Tape & Reel (TR) FDB3632CT-ND - Cut Tape (CT) FDB3632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3632 |
Description | MOSFET N-CH 100V 12A/80A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3632 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK768R1-100E,118 | Nexperia USA Inc. | 5 764 | 1727-1062-1-ND | 83,57000 Kč | Similar |
| IRFS4410ZTRLPBF | Infineon Technologies | 2 421 | IRFS4410ZTRLPBFCT-ND | 63,20000 Kč | Similar |
| IXTA130N10T | IXYS | 703 | 238-IXTA130N10T-ND | 140,06000 Kč | Similar |
| PHB27NQ10T,118 | Nexperia USA Inc. | 4 804 | 1727-4763-1-ND | 46,62000 Kč | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 658 | 1727-4766-1-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 100 | 42,95560 Kč | 4 295,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,33794 Kč | 25 070,35 Kč |
| 1 600 | 29,67543 Kč | 47 480,69 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |










