Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB207S

DigiKey Part Number
1655-DB207STR-ND - Tape & Reel (TR)
1655-DB207SCT-ND - Cut Tape (CT)
1655-DB207SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB207S
Description
BRIDGE RECT 1PHASE 1KV 2A DB-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DB-S
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS20MTaiwan Semiconductor Corporation43 6321801-ABS20MCT-ND15,75000 KčParametric Equivalent
ABS210EVVO4 5955272-ABS210CT-ND5,67000 KčParametric Equivalent
ABS210-13Diodes Incorporated3 364ABS210-13DICT-ND10,92000 KčParametric Equivalent
DB207SShenzhen Slkormicro Semicon Co., Ltd.6 7645399-DB207SCT-ND5,25000 KčParametric Equivalent
DB207SNextGen Components1 0003372-DB207STR-ND9,08164 KčParametric Equivalent
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,50100 Kč55,01 Kč
1003,46260 Kč346,26 Kč
5002,57730 Kč1 288,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,98585 Kč2 978,77 Kč
3 0001,78357 Kč5 350,71 Kč
4 5001,68040 Kč7 561,80 Kč
7 5001,56438 Kč11 732,85 Kč
10 5001,49564 Kč15 704,22 Kč
15 0001,42880 Kč21 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč