Inrush Current Limiter 5 Ohms ±20% 4 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D11

DigiKey Part Number
317-1177-ND
Manufacturer
Manufacturer Product Number
MF72-005D11
Description
ICL 5 OHM 20% 4A 13MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
156 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,24000 Kč46,20 Kč
108,54600 Kč85,46 Kč
507,08480 Kč354,24 Kč
1006,53880 Kč653,88 Kč
2505,87860 Kč1 469,65 Kč
5005,42252 Kč2 711,26 Kč
1 0005,00025 Kč5 000,25 Kč
5 0004,13568 Kč20 678,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč