OSTOP030000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 10 519
Unit Price: 17,43000 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOP030000

DigiKey Part Number
OSTOP030000-ND
Manufacturer
Manufacturer Product Number
OSTOP030000
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Housing Material
Brass
Number of Positions
3
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
3
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSTL130/03On Shore Technology Inc.10 519ED1682-03-ND17,43000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4722,88678 Kč1 362,56 Kč
Unit Price without VAT:2,88678 Kč
Unit Price with VAT:3,49300 Kč