Image for OSTVG030100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVG030100

DigiKey Part Number
OSTVG030100-ND
Manufacturer
Manufacturer Product Number
OSTVG030100
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 30° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug for Unshrouded Header
Material Flammability Rating
UL94 V-0
Number of Positions
3
Screw Size
M3
Positions Per Level
3
Torque - Screw
0.4 Nm (3.5 Lb-In)
Number of Levels
1
Wire Strip Length
6-7mm
Pitch
0.197" (5.00mm)
Contact Material
Brass
Plug Wire Entry
30°
Housing Material
Thermoplastic
Termination Style
Screw
Insulation Height
0.575" (14.60mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6817,22765 Kč1 171,48 Kč
Unit Price without VAT:17,22765 Kč
Unit Price with VAT:20,84546 Kč