
OSTTY030100 | |
|---|---|
DigiKey Part Number | OSTTY030100-ND |
Manufacturer | |
Manufacturer Product Number | OSTTY030100 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Positions 3 | Wire Strip Length 6-7mm |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,55911 Kč | 1 130,32 Kč |
| Unit Price without VAT: | 12,55911 Kč |
|---|---|
| Unit Price with VAT: | 15,19652 Kč |



