
DB207S | |
|---|---|
DigiKey Part Number | 1655-DB207STR-ND - Tape & Reel (TR) 1655-DB207SCT-ND - Cut Tape (CT) 1655-DB207SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB207S |
Description | BRIDGE RECT 1PHASE 1KV 2A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DB-S |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS20M | Taiwan Semiconductor Corporation | 43 632 | 1801-ABS20MCT-ND | 15,75000 Kč | Parametric Equivalent |
| ABS210 | EVVO | 4 595 | 5272-ABS210CT-ND | 5,67000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 364 | ABS210-13DICT-ND | 10,92000 Kč | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6 764 | 5399-DB207SCT-ND | 5,25000 Kč | Parametric Equivalent |
| DB207S | NextGen Components | 1 000 | 3372-DB207STR-ND | 9,08164 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 500 | 2,57730 Kč | 1 288,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,98585 Kč | 2 978,77 Kč |
| 3 000 | 1,78357 Kč | 5 350,71 Kč |
| 4 500 | 1,68040 Kč | 7 561,80 Kč |
| 7 500 | 1,56438 Kč | 11 732,85 Kč |
| 10 500 | 1,49564 Kč | 15 704,22 Kč |
| 15 000 | 1,42880 Kč | 21 432,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








