
DB207S | |
|---|---|
DigiKey Part Number | 5272-DB207STR-ND - Tape & Reel (TR) 5272-DB207SCT-ND - Cut Tape (CT) 5272-DB207SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB207S |
Description | BRIDGE RECT 1PHASE 1KV 2A DBS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,17700 Kč | 317,70 Kč |
| 500 | 2,35808 Kč | 1 179,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,95785 Kč | 2 936,78 Kč |
| 3 000 | 1,75571 Kč | 5 267,13 Kč |
| 4 500 | 1,65264 Kč | 7 436,88 Kč |
| 7 500 | 1,53666 Kč | 11 524,95 Kč |
| 10 500 | 1,46794 Kč | 15 413,37 Kč |
| 15 000 | 1,40113 Kč | 21 016,95 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




